Part Details for PH28F320W18TC80 by Numonyx Memory Solutions
Overview of PH28F320W18TC80 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH28F320W18TC80
PH28F320W18TC80 CAD Models
PH28F320W18TC80 Part Data Attributes
|
PH28F320W18TC80
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PH28F320W18TC80
Numonyx Memory Solutions
Flash, 2MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 0.75 MM PITCH, LEAD FREE, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B56 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for PH28F320W18TC80
This table gives cross-reference parts and alternative options found for PH28F320W18TC80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH28F320W18TC80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M58WR032QT80ZB6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 | PH28F320W18TC80 vs M58WR032QT80ZB6T |
M58WR032ET80ZB6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | PH28F320W18TC80 vs M58WR032ET80ZB6 |
GE28F320W18TC80 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 0.75 MM PITCH, VFBGA-56 | PH28F320W18TC80 vs GE28F320W18TC80 |
PH28F320W18TD80 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | PH28F320W18TC80 vs PH28F320W18TD80 |
M58WR032QT80ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | PH28F320W18TC80 vs M58WR032QT80ZB6F |
M58WR032FT80ZB6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | PH28F320W18TC80 vs M58WR032FT80ZB6F |
M58WR032QT80ZB6E | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | PH28F320W18TC80 vs M58WR032QT80ZB6E |
M58WR032QT80ZB6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 | PH28F320W18TC80 vs M58WR032QT80ZB6 |
M58WR032FT80ZB6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | PH28F320W18TC80 vs M58WR032FT80ZB6T |
M58WR032FT80ZB6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | PH28F320W18TC80 vs M58WR032FT80ZB6 |