Part Details for PH2856-160 by MACOM
Overview of PH2856-160 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for PH2856-160
PH2856-160 CAD Models
PH2856-160 Part Data Attributes:
|
PH2856-160
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH2856-160
MACOM
RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 700 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |