Part Details for PH2323-4 by TE Connectivity
Overview of PH2323-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH2323-4
PH2323-4 CAD Models
PH2323-4 Part Data Attributes:
|
PH2323-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PH2323-4
TE Connectivity
S BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | FLANGE MOUNT, R-MDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-MDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |