-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH2-20-UA-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10418 In Stock |
|
$0.1168 / $0.3300 | Buy Now |
DISTI #
737-PH2-20-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 20POS 2.54MM RoHS: Compliant | 6005 |
|
$0.1390 / $0.2800 | Buy Now |
DISTI #
70949538
|
RS | Pin Header 20P .100" Pitch Plug | Adam Tech PH2-20-UA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 730 |
|
$0.1640 / $0.2270 | Buy Now |
|
Future Electronics | Connector Header Through Hole 20 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1110 / $0.1220 | Buy Now |
DISTI #
ADTPH2-20-UA
|
Heilind Electronics | CONN HEADER VERT 20POS 2.54MM | Americas - 3750 in Stock |
|
$0.1205 / $0.1542 | Buy Now |
|
Onlinecomponents.com | Pin Header Vertical 20Pos 2.54mm - Bag RoHS: Compliant |
7490 In Stock |
|
$0.0884 / $0.1256 | Buy Now |
DISTI #
68785506
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 7000 |
|
$0.1369 / $0.1633 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 6831 |
|
$0.0946 / $0.2364 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.100 Pitch, PC Tail Terminal (Also Known As: PH220UA) | 6831 |
|
$0.0946 / $0.2364 | Buy Now |
DISTI #
ADTPH2-20-UA
|
Interstate Connecting Components | CONN HEADER VERT 20POS 2.54MM | 1250 |
|
$0.1205 / $0.1542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PH2-20-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH2-20-UA
Adam Technologies Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.197 inch | |
Body Depth | 0.098 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |