Part Details for PH2-170/160-526 by On-Shore Technology Inc
Overview of PH2-170/160-526 by On-Shore Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH2-170/160-526
PH2-170/160-526 CAD Models
PH2-170/160-526 Part Data Attributes
|
PH2-170/160-526
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PH2-170/160-526
On-Shore Technology Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PH2-170/160-526
This table gives cross-reference parts and alternative options found for PH2-170/160-526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2-170/160-526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-01H-226-3G | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | PH2-170/160-526 vs 26-01H-226-3G |
M20-078050E2646 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Harwin | PH2-170/160-526 vs M20-078050E2646 |
SL2212452S | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | PH2-170/160-526 vs SL2212452S |
SL2213952S | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | PH2-170/160-526 vs SL2213952S |
26-01H-226L-3G | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | PH2-170/160-526 vs 26-01H-226L-3G |
41910-2--5200-005000 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | PH2-170/160-526 vs 41910-2--5200-005000 |
HC19277-KD8 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | PH2-170/160-526 vs HC19277-KD8 |
HC1927U-KL3 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | PH2-170/160-526 vs HC1927U-KL3 |
9441105250 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | PH2-170/160-526 vs 9441105250 |
94416052610 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | PH2-170/160-526 vs 94416052610 |