Part Details for PH2-14-SGA-SMT by Adam Technologies Inc
Overview of PH2-14-SGA-SMT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for PH2-14-SGA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH2-14-SGA-SMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, PIN HEADER, 2.54MM RoHS: Compliant | 0 |
|
$0.4630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4713 / $1.2910 | Buy Now |
Part Details for PH2-14-SGA-SMT
PH2-14-SGA-SMT CAD Models
PH2-14-SGA-SMT Part Data Attributes
|
PH2-14-SGA-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH2-14-SGA-SMT
Adam Technologies Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for PH2-14-SGA-SMT
This table gives cross-reference parts and alternative options found for PH2-14-SGA-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2-14-SGA-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2-14-UA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH2-14-SGA-SMT vs PH2-14-UA-SMT |
PH2-14-UB-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH2-14-SGA-SMT vs PH2-14-UB-SMT |
PH2-14-TB-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | PH2-14-SGA-SMT vs PH2-14-TB-SMT |
PH2-14-VA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | PH2-14-SGA-SMT vs PH2-14-VA-SMT |
PH2-14-WB-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | PH2-14-SGA-SMT vs PH2-14-WB-SMT |
PH2-14-TA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | PH2-14-SGA-SMT vs PH2-14-TA-SMT |