Part Details for PH18CNT20T1 by Carlo Gavazzi Holding AG
Overview of PH18CNT20T1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CNT20T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1180
|
Newark | Through-Beam Photoelectric Emitter, Range 20M, Infrared Modulated Light 850Nm, Power Supply 10-30Vdc, Pig-Tail M12, Ip69K, Ul508, Ecolab |Carlo Gavazzi PH18CNT20T1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2500 / $83.7700 | Buy Now |
DISTI #
PH18CNT20T1-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$83.0000 | Buy Now |
DISTI #
225-PH18CNT20T1
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ TE PL M18 DC 20M,PIGTAIL RoHS: Compliant | 0 |
|
$74.4000 / $79.4200 | Order Now |
DISTI #
70629809
|
RS | Through-Beam Photoelectric Emitter, Range 20M,10-30VDC | Carlo Gavazzi Inc. PH18CNT20T1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5100 / $79.9100 | RFQ |
|
Onlinecomponents.com | PHOTO SQ TE PL M18 DC 20M PIGT | 0 |
|
$70.4000 / $78.0100 | Buy Now |
DISTI #
PH18CNT20T1
|
TME | Sensor: photoelectric, transmitter, Range: 20m, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$42.6900 / $49.2600 | RFQ |