Part Details for PH18CNT20NASA by Carlo Gavazzi Holding AG
Overview of PH18CNT20NASA by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CNT20NASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1175
|
Newark | Sensor, Photo, Through-Beam, 20M, Npn, Sensor Output Type:Npn, Sensing Range Max:20M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi PH18CNT20NASA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6600 / $89.3000 | Buy Now |
DISTI #
1864-2161-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M NPN Min Qty: 1 Lead time: 8 Weeks Container: Box |
12 In Stock |
|
$83.6604 / $94.0000 | Buy Now |
DISTI #
225-PH18CNT20NASA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ TR PL M18 NPN NO+NC,CABLE RoHS: Compliant | 0 |
|
$79.4700 / $89.3000 | Order Now |
DISTI #
70237895
|
RS | Photoelectric Sensor, Thru Beam, Receiver,100mm-20m,10-30VDC, NPN,2 Meter | Carlo Gavazzi Inc. PH18CNT20NASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9100 / $92.1200 | RFQ |
|
Onlinecomponents.com | PHOTO SQ TR PL M18 NPN NO+NC C RoHS: Compliant |
24 Partner Stock |
|
$76.7000 / $84.9900 | Buy Now |
DISTI #
61888797
|
Verical | PH18CNT20NASA Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$66.9800 / $72.3400 | Buy Now |
DISTI #
PH18CNT20NASA
|
TME | Sensor: photoelectric, receiver, Range: 20m, NPN / NO + NC, 100mA Min Qty: 1 | 3 |
|
$45.2200 / $52.1700 | Buy Now |
|
Master Electronics | PHOTO SQ TR PL M18 NPN NO+NC C RoHS: Compliant |
24 Partner Stock |
|
$76.7000 / $84.9900 | Buy Now |