Part Details for PH18CNT20 by Carlo Gavazzi Holding AG
Overview of PH18CNT20 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CNT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1172
|
Newark | Through-Beam Photoelectric Emitter, Range 20M, Infrared Modulated Light 850Nm, Power Supply 10-30Vdc, Connector M12, Ip69K, Ul508, Ecolab |Carlo Gavazzi PH18CNT20 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4500 / $60.9300 | Buy Now |
DISTI #
1864-2160-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M M18 Min Qty: 1 Lead time: 8 Weeks Container: Box |
23 In Stock |
|
$56.9604 / $64.0000 | Buy Now |
DISTI #
225-PH18CNT20
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ TE PL M18 DC 20M,CABLE RoHS: Compliant | 6 |
|
$54.1100 / $60.8000 | Buy Now |
DISTI #
70237894
|
RS | Photoelectric Sensor, Thru Beam, Transmitter,10-30VDC,2 Meter PVC Cable | Carlo Gavazzi Inc. PH18CNT20 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4600 / $58.1000 | RFQ |
|
Onlinecomponents.com | PHOTO SQ TE PL M18 DC 20M CABL RoHS: Compliant |
1 Partner Stock |
|
$52.2200 / $57.8600 | Buy Now |
DISTI #
PH18CNT20
|
TME | Sensor: photoelectric, transmitter, Range: 20m, Usup: 10÷30VDC Min Qty: 1 | 2 |
|
$30.0600 / $34.6800 | Buy Now |
|
Master Electronics | PHOTO SQ TE PL M18 DC 20M CABL RoHS: Compliant |
1 Partner Stock |
|
$52.2200 / $57.8600 | Buy Now |