Part Details for PH18CNP50NAT1SA by Carlo Gavazzi Holding AG
Overview of PH18CNP50NAT1SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CNP50NAT1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1162
|
Newark | Polarized Retro-Reflective Photoelectric Sensor, Range 5000Mm, Red Polarized Modulated Light 625Nm, Power Supply 10-30Vdc, Npn Output, No And Nc, Light And Dark Switching, M12 Pig-Tail, Ip69K, Ecolab |Carlo Gavazzi PH18CNP50NAT1SA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.4600 / $108.3000 | Buy Now |
DISTI #
PH18CNP50NAT1SA-ND
|
DigiKey | SENSOR RETROREFLECTIVE 5M NPN Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$107.0000 | Buy Now |
DISTI #
225-PH18CNP50NAT1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ PR PL M18 NPN NO+NC,PIGTAIL RoHS: Compliant | 0 |
|
$96.3800 / $102.8800 | Order Now |
DISTI #
70629797
|
RS | Polarized Retroreflective Photoelectric Sensor, Range 5000mm,10-30VDC | Carlo Gavazzi Inc. PH18CNP50NAT1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$95.2400 / $103.5000 | RFQ |
|
Onlinecomponents.com | PHOTO SQ PR PL M18 NPN NO+NC P | 0 |
|
$91.2000 / $101.0500 | Buy Now |
DISTI #
PH18CNP50NAT1SA
|
TME | Sensor: photoelectric, Range: 5m, NPN / NO + NC, retro-reflective Min Qty: 1 | 0 |
|
$57.3700 / $66.2000 | RFQ |