PH150F110-15
Description: DC-DC Regulated Power Supply Module, 1 Output, 150W,

Overview of PH150F110-15 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Electronic Manufacturing Automotive

Price & Stock for PH150F110-15 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S203600028571
Chip1Stop Module DC-DC 110VIN 1-OUT 15V 10A 150W 14-Pin RoHS: Compliant 20
  • 1 $186.0000
  • 5 $169.0000
  • 10 $157.0000
$157.0000 / $186.0000 Buy Now

CAD Models for PH150F110-15 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PH150F110-15 by TDK-Lambda Corporation

PH150F110-15
TDK-Lambda Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
185 V
Input Voltage-Min
88 V
Input Voltage-Nom
110 V
JESD-30 Code
R-XXFM-X
Load Regulation-Max
0.8%
Number of Functions
1
Number of Outputs
1
Output Voltage-Max
18 V
Output Voltage-Min
6 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PH150F110-15
    TDK-Lambda Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 150W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH150F110-15 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH150F110-15 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of PH150F110-15 would you like to use for your alert(s)?
  • Please alert me when PH150F110-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH150F110-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH150F110-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH150F110-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH150F110-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH150F110-15 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: