Part Details for PH133WBSMT by Methode Electronics Inc
Overview of PH133WBSMT by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Smart Cities
Part Details for PH133WBSMT
PH133WBSMT CAD Models
PH133WBSMT Part Data Attributes
|
PH133WBSMT
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PH133WBSMT
Methode Electronics Inc
Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.921 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 33 |
Alternate Parts for PH133WBSMT
This table gives cross-reference parts and alternative options found for PH133WBSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH133WBSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC032-13-A-2-0200-0380-L-G | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | PH133WBSMT vs BC032-13-A-2-0200-0380-L-G |
PH133WASMT | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | PH133WBSMT vs PH133WASMT |
BC032-13-A-2-0200-0200-L-D | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | PH133WBSMT vs BC032-13-A-2-0200-0200-L-D |
BC032-13-A-2-0200-0200-L-B | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | PH133WBSMT vs BC032-13-A-2-0200-0200-L-B |
BC032-13-A-2-0200-0200-L-E | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | PH133WBSMT vs BC032-13-A-2-0200-0200-L-E |
BC032-13-A-2-0200-0380-L-B | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | PH133WBSMT vs BC032-13-A-2-0200-0380-L-B |