Part Details for PH1214-80M by TE Connectivity
Overview of PH1214-80M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PH1214-80M
PH1214-80M CAD Models
PH1214-80M Part Data Attributes
|
PH1214-80M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PH1214-80M
TE Connectivity
TRANSISTOR,BJT,NPN,70V V(BR)CEO,6.4A I(C),FO-91VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6.4 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 185 W | |
Surface Mount | YES |