Part Details for PH1012-282 by MACOM
Overview of PH1012-282 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH1012-282
PH1012-282 CAD Models
PH1012-282 Part Data Attributes:
|
PH1012-282
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH1012-282
MACOM
RF Power Bipolar Transistor, L Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-MDFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Configuration | COMMON BASE, 2 ELEMENTS | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-MDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PH1012-282
This table gives cross-reference parts and alternative options found for PH1012-282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1012-282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1012-282 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, METAL CERAMIC PACKAGE-4 | TE Connectivity | PH1012-282 vs PH1012-282 |