Part Details for PH101 by NEC Electronics America Inc
Overview of PH101 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0102LB | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0102LD | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0102L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Part Details for PH101
PH101 CAD Models
PH101 Part Data Attributes
|
PH101
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PH101
NEC Electronics America Inc
Photo Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Light Current-Nom | 12 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 3.8 mm |