Datasheets
PH1-PS2FA400N by:

Transponder, 10709Mbps(Tx), 10709Mbps(Rx), FC/UPC Connector,

Part Details for PH1-PS2FA400N by Viavi Solutions Inc

Overview of PH1-PS2FA400N by Viavi Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PH1-PS2FA400N

PH1-PS2FA400N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PH1-PS2FA400N Part Data Attributes

PH1-PS2FA400N Viavi Solutions Inc
Buy Now Datasheet
Compare Parts:
PH1-PS2FA400N Viavi Solutions Inc Transponder, 10709Mbps(Tx), 10709Mbps(Rx), FC/UPC Connector,
Part Life Cycle Code Transferred
Ihs Manufacturer VIAVI SOLUTIONS INC
Reach Compliance Code unknown
Additional Feature IT ALSO OPERATE FROM 1280NM TO 1600NM
Body Breadth 56.1 mm
Body Height 13.2 mm
Body Length or Diameter 76.5 mm
Communication Standard GR-253
Connection Type FC/UPC CONNECTOR
Data Rate (Rx) 10709 Mbps
Data Rate (Tx) 10709 Mbps
Fiber Optic Device Type TRANSCEIVER, TRANSPONDER
Operating Wavelength-Nom 1557 nm
Optical Power Output-Nom 0.562 mW
Return Loss-Min -27 dB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH1-PS2FA400N by Viavi Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH1-PS2FA400N by Viavi Solutions Inc

Select Manufacturer
Which Manufacturer of PH1-PS2FA400N would you like to use for your alert(s)?
  • Please alert me when PH1-PS2FA400N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH1-PS2FA400N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH1-PS2FA400N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH1-PS2FA400N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH1-PS2FA400N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH1-PS2FA400N by Viavi Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: