PH1-MLHLC3881
Description: Transponder, 10709Mbps(Tx), 10709Mbps(Rx), LC/SPC Connector,

Overview of PH1-MLHLC3881 by Viavi Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PH1-MLHLC3881 by Viavi Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PH1-MLHLC3881 by Viavi Solutions Inc

PH1-MLHLC3881
Viavi Solutions Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VIAVI SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
IT ALSO OPERATE FROM 1280NM TO 1600NM
Body Height
13.2 mm
Body Length or Diameter
84.1 mm
Connection Type
LC/SPC CONNECTOR
Data Rate (Rx)
10709 Mbps
Data Rate (Tx)
10709 Mbps
Emitter/Detector Type
AVALANCHE PHOTODIODE
Fiber Optic Device Type
TRANSCEIVER, TRANSPONDER
Operating Wavelength-Nom
1554 nm
Optical Power Output-Nom
2.511 mW
Return Loss-Min
-27 dB
Sensitivity
-24 dBm
Want to compare parts?
  1. PH1-MLHLC3881
    Viavi Solutions Inc
    Transponder, 10709Mbps(Tx), 10709Mbps(Rx), LC/SPC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH1-MLHLC3881 by Viavi Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH1-MLHLC3881 by Viavi Solutions Inc

Select Manufacturer
Which Manufacturer of PH1-MLHLC3881 would you like to use for your alert(s)?
  • Please alert me when PH1-MLHLC3881 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH1-MLHLC3881 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH1-MLHLC3881 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH1-MLHLC3881 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH1-MLHLC3881.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH1-MLHLC3881 by Viavi Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: