Part Details for PH1-MLALA336N by Lumentum Operations LLC
Overview of PH1-MLALA336N by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for PH1-MLALA336N
PH1-MLALA336N CAD Models
PH1-MLALA336N Part Data Attributes
|
PH1-MLALA336N
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
PH1-MLALA336N
Lumentum Operations LLC
Transponder, 10709Mbps(Tx), 10709Mbps(Rx), LC/SPC Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATE FROM 1280NM TO 1600NM | |
Body Breadth | 56.1 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 76.5 mm | |
Connection Type | LC/SPC CONNECTOR | |
Data Rate (Rx) | 10709 Mbps | |
Data Rate (Tx) | 10709 Mbps | |
Emitter/Detector Type | AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Operating Wavelength-Nom | 1544 nm | |
Optical Power Output-Nom | 1.584 mW | |
Return Loss-Min | -27 dB | |
Sensitivity | -24 dBm |