Part Details for PH1-MI2FA2642 by Viavi Solutions Inc
Overview of PH1-MI2FA2642 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PH1-MI2FA2642
PH1-MI2FA2642 CAD Models
PH1-MI2FA2642 Part Data Attributes
|
PH1-MI2FA2642
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PH1-MI2FA2642
Viavi Solutions Inc
Transponder, 10709Mbps(Tx), 10709Mbps(Rx), FC/UPC Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATE FROM 1280NM TO 1600NM | |
Body Breadth | 56.1 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 76.5 mm | |
Communication Standard | GR-253 | |
Connection Type | FC/UPC CONNECTOR | |
Data Rate (Rx) | 10709 Mbps | |
Data Rate (Tx) | 10709 Mbps | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Operating Wavelength-Nom | 1530 nm | |
Optical Power Output-Nom | 1.122 mW | |
Return Loss-Min | -27 dB |