Part Details for PH1-FLPFC3161 by Lumentum Operations LLC
Overview of PH1-FLPFC3161 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PH1-FLPFC3161
PH1-FLPFC3161 CAD Models
PH1-FLPFC3161 Part Data Attributes
|
PH1-FLPFC3161
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
PH1-FLPFC3161
Lumentum Operations LLC
Transponder, 10660Mbps(Tx), 10660Mbps(Rx), FC/UPC Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATE FROM 1280NM TO 1600NM | |
Body Height | 13.2 mm | |
Body Length or Diameter | 84.1 mm | |
Connection Type | FC/UPC CONNECTOR | |
Data Rate (Rx) | 10660 Mbps | |
Data Rate (Tx) | 10660 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Operating Wavelength-Nom | 1540 nm | |
Optical Power Output-Nom | 1.584 mW | |
Return Loss-Min | -27 dB | |
Sensitivity | -17 dBm |