Part Details for PH1-FLHFC296N by Lumentum Operations LLC
Overview of PH1-FLHFC296N by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH1-FLHFC296N
PH1-FLHFC296N CAD Models
PH1-FLHFC296N Part Data Attributes
|
PH1-FLHFC296N
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
PH1-FLHFC296N
Lumentum Operations LLC
Transponder, 10660Mbps(Tx), 10660Mbps(Rx), FC/UPC Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATE FROM 1280NM TO 1600NM | |
Body Height | 13.2 mm | |
Body Length or Diameter | 84.1 mm | |
Connection Type | FC/UPC CONNECTOR | |
Data Rate (Rx) | 10660 Mbps | |
Data Rate (Tx) | 10660 Mbps | |
Emitter/Detector Type | AVALANCHE PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Operating Wavelength-Nom | 1536 nm | |
Optical Power Output-Nom | 2.511 mW | |
Return Loss-Min | -27 dB | |
Sensitivity | -24 dBm |