Part Details for PH1-7LPSC3522 by Lumentum Operations LLC
Overview of PH1-7LPSC3522 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PH1-7LPSC3522
PH1-7LPSC3522 CAD Models
PH1-7LPSC3522 Part Data Attributes
|
PH1-7LPSC3522
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
PH1-7LPSC3522
Lumentum Operations LLC
Transponder, 10709Mbps(Tx), 10709Mbps(Rx), SC/UPC Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATE FROM 1280NM TO 1600NM | |
Body Height | 13.2 mm | |
Body Length or Diameter | 84.1 mm | |
Connection Type | SC/UPC CONNECTOR | |
Data Rate (Rx) | 10709 Mbps | |
Data Rate (Tx) | 10709 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Operating Wavelength-Nom | 1547 nm | |
Optical Power Output-Nom | 1.584 mW | |
Return Loss-Min | -27 dB | |
Sensitivity | -17 dBm |