Part Details for PH1-36-SG-SMT-A-.230-10-PP-T/R by Adam Technologies Inc
Overview of PH1-36-SG-SMT-A-.230-10-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for PH1-36-SG-SMT-A-.230-10-PP-T/R
PH1-36-SG-SMT-A-.230-10-PP-T/R CAD Models
PH1-36-SG-SMT-A-.230-10-PP-T/R Part Data Attributes
|
PH1-36-SG-SMT-A-.230-10-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH1-36-SG-SMT-A-.230-10-PP-T/R
Adam Technologies Inc
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.13 inch | |
Body Length | 3.586 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for PH1-36-SG-SMT-A-.230-10-PP-T/R
This table gives cross-reference parts and alternative options found for PH1-36-SG-SMT-A-.230-10-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1-36-SG-SMT-A-.230-10-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1-36-UA-SMT-B-T/R | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-UA-SMT-B-T/R |
PH1-36-SG-SMT-A-.120/.150-10-P | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-SG-SMT-A-.120/.150-10-P |
PH1-36-T-SMT-A-.120 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-T-SMT-A-.120 |
PH1-36-TA-SMT-A | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-TA-SMT-A |
PH1-36-UA-SMT-A | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-UA-SMT-A |
PH1-36-UA-SMT-A-PP | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-UA-SMT-A-PP |
PH1-36-UA-SMT-A-T/R | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-UA-SMT-A-T/R |
PH1-36-SG-SMT-A-.230-30-PP-T/R | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-SG-SMT-A-.230-30-PP-T/R |
PH1-36-UA-SMT-B | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-UA-SMT-B |
PH1-36-TA-SMT-B | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-10-PP-T/R vs PH1-36-TA-SMT-B |