Part Details for PH0912-107 by MACOM
Overview of PH0912-107 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH0912-107
PH0912-107 CAD Models
PH0912-107 Part Data Attributes:
|
PH0912-107
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH0912-107
MACOM
RF Power Bipolar Transistor, L Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-MDFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Configuration | COMMON BASE, 2 ELEMENTS | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-MDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PH0912-107
This table gives cross-reference parts and alternative options found for PH0912-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH0912-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH0912-107 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, METAL CERAMIC PACKAGE-4 | TE Connectivity | PH0912-107 vs PH0912-107 |