Part Details for PH02S4805A by Delta Electronics Inc
Overview of PH02S4805A by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for PH02S4805A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1193-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
93 In Stock |
|
$10.9625 / $13.4000 | Buy Now |
DISTI #
108-PH02S4805A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W RoHS: Compliant | 85 |
|
$10.9500 / $12.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$10.4500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 5Vout 0.4A 2W, 18-75Vin, SIP | 50 |
|
$63.7200 | Buy Now |
Part Details for PH02S4805A
PH02S4805A CAD Models
PH02S4805A Part Data Attributes
|
PH02S4805A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PH02S4805A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-9/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP-9/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 25.95 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.25 mm |