Part Details for PGSMAJ64AHF2G by Taiwan Semiconductor
Overview of PGSMAJ64AHF2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGSMAJ64AHF2G
PGSMAJ64AHF2G CAD Models
PGSMAJ64AHF2G Part Data Attributes
|
PGSMAJ64AHF2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PGSMAJ64AHF2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PGSMAJ64AHF2G
This table gives cross-reference parts and alternative options found for PGSMAJ64AHF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ64AHF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ64AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHF2G vs PGSMAJ64AM2G |
SMAJ64AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ64AHF2G vs SMAJ64AF4 |
SMAJ64AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ64AHF2G vs SMAJ64AF5 |
SMAJ64A | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ64AHF2G vs SMAJ64A |
PGSMAJ64AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHF2G vs PGSMAJ64AHE3G |
PGSMAJ64AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHF2G vs PGSMAJ64AE2G |
PGSMAJ64AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHF2G vs PGSMAJ64AHF4G |
PGSMAJ64AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHF2G vs PGSMAJ64AHR3G |
SMAJ64A | Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | PGSMAJ64AHF2G vs SMAJ64A |
PGSMAJ64AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHF2G vs PGSMAJ64AHF3G |