Part Details for PGSMAJ51AHR3G by Taiwan Semiconductor
Overview of PGSMAJ51AHR3G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSMAJ51AHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGSMAJ51AHR3G
|
Avnet Americas | Diode TVS Single Uni-Directional 51V 400W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: PGSMAJ51AHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for PGSMAJ51AHR3G
PGSMAJ51AHR3G CAD Models
PGSMAJ51AHR3G Part Data Attributes
|
PGSMAJ51AHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PGSMAJ51AHR3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PGSMAJ51AHR3G
This table gives cross-reference parts and alternative options found for PGSMAJ51AHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ51AHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ51AHF4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ51AHR3G vs PGSMAJ51AHF4G |
PGSMAJ51AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ51AHR3G vs PGSMAJ51AHR2G |
SMAJ51AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ51AHR3G vs SMAJ51AF4 |
PGSMAJ51AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ51AHR3G vs PGSMAJ51AE3G |
SMAJ51A | Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ51AHR3G vs SMAJ51A |
PGSMAJ51AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ51AHR3G vs PGSMAJ51AHF2G |
SMAJ51AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ51AHR3G vs SMAJ51AF6 |
SMAJ51A | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | PGSMAJ51AHR3G vs SMAJ51A |
PGSMAJ51AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ51AHR3G vs PGSMAJ51AM2G |
PGSMAJ51AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ51AHR3G vs PGSMAJ51AE2G |