There are no models available for this part yet.
Overview of PGSMAJ36AHF4G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PGSMAJ36AHF4G by Taiwan Semiconductor
Part Data Attributes for PGSMAJ36AHF4G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
44.2 V
|
Breakdown Voltage-Min
|
40 V
|
Breakdown Voltage-Nom
|
42.1 V
|
Clamping Voltage-Max
|
58.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101; IEC-61249-2-21
|
Rep Pk Reverse Voltage-Max
|
36 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
36 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PGSMAJ36AHF4G
This table gives cross-reference parts and alternative options found for PGSMAJ36AHF4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ36AHF4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ36AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ36AHF4G vs PGSMAJ36AHR3G |
SMAJ36A | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | PGSMAJ36AHF4G vs SMAJ36A |
PGSMAJ36AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ36AHF4G vs PGSMAJ36AHE3G |
PGSMAJ36AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ36AHF4G vs PGSMAJ36AHR2G |
SMAJ36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | PGSMAJ36AHF4G vs SMAJ36A |
SMAJ36AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ36AHF4G vs SMAJ36AF6 |
PGSMAJ36AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ36AHF4G vs PGSMAJ36AHF2G |
SMAJ36AF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ36AHF4G vs SMAJ36AF3 |
TV04A360J-G | Transient Suppressor, | Comchip Technology Corporation Ltd | PGSMAJ36AHF4G vs TV04A360J-G |
PGSMAJ36AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ36AHF4G vs PGSMAJ36AE2G |