Part Details for PGSMAJ15AM2G by Taiwan Semiconductor
Overview of PGSMAJ15AM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGSMAJ15AM2G
PGSMAJ15AM2G CAD Models
PGSMAJ15AM2G Part Data Attributes
|
PGSMAJ15AM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PGSMAJ15AM2G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-17 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PGSMAJ15AM2G
This table gives cross-reference parts and alternative options found for PGSMAJ15AM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ15AM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ15AF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs SMAJ15AF4 |
PGSMAJ15AHF2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs PGSMAJ15AHF2G |
SMAJ15AF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs SMAJ15AF6 |
SMAJ15A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | PGSMAJ15AM2G vs SMAJ15A |
SMAJ15AF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs SMAJ15AF3 |
PGSMAJ15AHE2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs PGSMAJ15AHE2G |
PGSMAJ15AHR3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs PGSMAJ15AHR3G |
PGSMAJ15AHE3G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs PGSMAJ15AHE3G |
SMAJ15A | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | PGSMAJ15AM2G vs SMAJ15A |
PGSMAJ15AHM2G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | PGSMAJ15AM2G vs PGSMAJ15AHM2G |