Part Details for PGSMAJ100AHF4G by Taiwan Semiconductor
Overview of PGSMAJ100AHF4G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGSMAJ100AHF4G
PGSMAJ100AHF4G CAD Models
PGSMAJ100AHF4G Part Data Attributes
|
PGSMAJ100AHF4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PGSMAJ100AHF4G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PGSMAJ100AHF4G
This table gives cross-reference parts and alternative options found for PGSMAJ100AHF4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ100AHF4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ100AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ100AHF4G vs PGSMAJ100AM2G |
PGSMAJ100AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ100AHF4G vs PGSMAJ100AHR2G |
PGSMAJ100AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ100AHF4G vs PGSMAJ100AE3G |
PGSMAJ100AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ100AHF4G vs PGSMAJ100AHF2G |
PGSMAJ100AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ100AHF4G vs PGSMAJ100AHE3G |
PGSMAJ100AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ100AHF4G vs PGSMAJ100AHF3G |
PGSMAJ100AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ100AHF4G vs PGSMAJ100AHE2G |