There are no models available for this part yet.
Overview of PGP010 by Conquer Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for PGP010 by Conquer Electronics Co Ltd
Part Data Attributes for PGP010 by Conquer Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
11 mm
|
Body Length or Diameter
|
3.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3.6x10mm
|
Joule Integral-Nom
|
32 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for PGP010
This table gives cross-reference parts and alternative options found for PGP010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGP010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDP010 | Electric Fuse, | Conquer Electronics Co Ltd | PGP010 vs PDP010 |
0673010.MXE | Electric Fuse, Slow Blow, 10A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGP010 vs 0673010.MXE |
34.7125 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PGP010 vs 34.7125 |
37421000000 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PGP010 vs 37421000000 |
0673010.DRT4 | Electric Fuse, Slow Blow, 10A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGP010 vs 0673010.DRT4 |
37421000430 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PGP010 vs 37421000430 |
3742100000 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | PGP010 vs 3742100000 |
34.7225 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PGP010 vs 34.7225 |
34.7325 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PGP010 vs 34.7325 |
PDS010 | Electric Fuse, | Conquer Electronics Co Ltd | PGP010 vs PDS010 |