-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1008
|
Newark | Esd Protection Device, 24V, Sot-23, Clamping Voltage Vc Max:150V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:-, Product Range:Pulse-Guard Pgb1 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse PGB102ST23WRHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2970 |
|
$0.3100 | Buy Now |
DISTI #
64R7136
|
Newark | Esd Protection Device, 24V, Sot-23, Clamping Voltage Vc Max:150V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:-, Product Range:Pulse-Guard Pgb1 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse PGB102ST23WRHF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
F3800CT-ND
|
DigiKey | TVS DIODE 24VWM 150VC SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2697 In Stock |
|
$0.3484 / $0.9400 | Buy Now |
DISTI #
576-PGB102ST23WRHF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PULSEGUARD SOT23 HALOGEN FREE RoHS: Compliant | 14490 |
|
$0.3490 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
84768176
|
Verical | ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 | Americas - 2970 |
|
$0.4008 / $0.5733 | Buy Now |
|
CHIPMALL.COM LIMITED | Reverse working voltage Vrwm24V Clamping voltage Vc150V Package/Enclosure3-smd, sot-23-3 variant | 12500 |
|
$0.8850 / $1.4474 | Buy Now |
|
LCSC | 150V Bidirectional 24V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | 23 |
|
$0.3965 / $0.6484 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 24V SOT23-3 SMT T&R | 0 |
|
$0.6336 / $0.7286 | RFQ |
|
Win Source Electronics | TVS DIODE 24VWM 150VC SOT23 | 200000 |
|
$0.0810 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGB102ST23WRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PGB102ST23WRHF
Littelfuse Inc
Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PGB102ST23WRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGB102ST23WRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGB102ST23WR | Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | PGB102ST23WRHF vs PGB102ST23WR |
PGB102ST23KRHF | Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | PGB102ST23WRHF vs PGB102ST23KRHF |
PGB102ST23MRHF | Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | PGB102ST23WRHF vs PGB102ST23MRHF |