-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resolver-to-digital converter with integrated exciter amplifier and power supply 64-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 1 |
|
$27.3000 | Buy Now | |
|
Quest Components | 17 |
|
$45.3600 / $50.4000 | Buy Now | |
|
Chip1Cloud | IC RESOLVER SENSOR 64HTQFP / Resolver Sensor Interface | 2000 |
|
RFQ | |
|
LCSC | HTQFP-64(10x10) ADC/DAC - Specialized ROHS | 17 |
|
$12.9630 / $16.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA411QPAPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA411QPAPRQ1
Texas Instruments
Resolver-to-digital converter with integrated exciter amplifier and power supply 64-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ANGULAR ACCURACY AND TRACKING RATE AVAILABLE WITH 10-BIT MODE | |
Analog Input Voltage-Max | 4.5 V | |
Angular Accuracy-Max | 2.64 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Signal/Output Frequency | 22000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 1200 rps | |
Width | 10 mm |