Signal Circuits
PGA308AIDGST
Texas Instruments
Description: Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125

Overview of PGA308AIDGST by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for PGA308AIDGST by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4701
Newark Ic, Prog Sensor Sgnl Cond 10-Msop, Bandwidth:400Khz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Amplifier Case Style:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA308AIDGST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 47
  • 1 $8.1500
  • 10 $7.8400
  • 25 $7.5000
  • 50 $7.2200
  • 100 $6.9600
  • 250 $6.7800
  • 500 $6.6500
  • 1,000 $6.5600
$6.5600 / $8.1500 Buy Now
DISTI # 296-23642-1-ND
DigiKey IC PROG SENSOR SGNL COND 10-MSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 5349
In Stock
  • 1 $5.7600
  • 10 $5.1750
  • 25 $4.8928
  • 100 $4.2403
  • 250 $4.0229
  • 500 $3.6097
  • 1,250 $3.0443
  • 2,500 $2.8921
$2.8921 / $5.7600 Buy Now
DISTI # 595-PGA308AIDGST
Mouser Electronics Sensor Interface Sgl Supply Auto-Zero Sensor Amp RoHS: Compliant 2450
  • 1 $5.7600
  • 10 $4.8900
  • 100 $4.2400
  • 250 $3.4000
  • 500 $3.0400
  • 1,000 $2.8300
$2.8300 / $5.7600 Buy Now
Ameya Holding Limited IC PROG SENSOR SGNL COND 10-MSOP 53905
RFQ
South Electronics PGA308AIDGST 0
RFQ

CAD Models for PGA308AIDGST by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PGA308AIDGST by Texas Instruments

PGA308AIDGST
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. PGA308AIDGST
    Texas Instruments
    Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125
    VS

Alternate Parts for PGA308AIDGST

This table gives cross-reference parts and alternative options found for PGA308AIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA308AIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PGA308AQDGSRQ1 Automotive Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGST vs PGA308AQDGSRQ1
PGA308AIDGSRG4 Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGST vs PGA308AIDGSRG4
Part Number Description Manufacturer Compare
PGA308AQDGSRQ1 Automotive Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGST vs PGA308AQDGSRQ1
PGA308AIDRKT Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSON -40 to 125 Texas Instruments PGA308AIDGST vs PGA308AIDRKT
AD8557ACPZ-REEL7 Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGST vs AD8557ACPZ-REEL7
AD8557ACP-REEL IC SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Analog IC:Other Analog Devices Inc PGA308AIDGST vs AD8557ACP-REEL
AD8557ARZ-REEL7 Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGST vs AD8557ARZ-REEL7
AD8557ARZ-REEL Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGST vs AD8557ARZ-REEL
AD8557AR-REEL IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other Analog Devices Inc PGA308AIDGST vs AD8557AR-REEL
PGA308AIDGSRG4 Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGST vs PGA308AIDGSRG4
AD8557ACPZ-R2 Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGST vs AD8557ACPZ-R2
AD8557ARZ Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGST vs AD8557ARZ

Related Parts for PGA308AIDGST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA308AIDGST by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA308AIDGST by Texas Instruments

  • Please alert me when PGA308AIDGST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PGA308AIDGST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA308AIDGST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PGA308AIDGST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA308AIDGST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA308AIDGST by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: