Datasheets
PGA308AIDGSRG4 by: Texas Instruments

Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125

Part Details for PGA308AIDGSRG4 by Texas Instruments

Overview of PGA308AIDGSRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for PGA308AIDGSRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-PGA308AIDGSRG4
Mouser Electronics Sensor Interface Sgl Amp w/Program- mable Gain RoHS: Compliant 0
  • 2,500 $2.2700
$2.2700 Order Now

Part Details for PGA308AIDGSRG4

PGA308AIDGSRG4 CAD Models

PGA308AIDGSRG4 Part Data Attributes

PGA308AIDGSRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
PGA308AIDGSRG4 Texas Instruments Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PDSO-G10
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for PGA308AIDGSRG4

This table gives cross-reference parts and alternative options found for PGA308AIDGSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA308AIDGSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PGA308AIDGSR Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGSRG4 vs PGA308AIDGSR
PGA308AQDGSRQ1 Automotive Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGSRG4 vs PGA308AQDGSRQ1
Part Number Description Manufacturer Compare
PGA308AQDGSRQ1 Automotive Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGSRG4 vs PGA308AQDGSRQ1
PGA308AIDRKT Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSON -40 to 125 Texas Instruments PGA308AIDGSRG4 vs PGA308AIDRKT
AD8557ACP-R2 IC SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Analog IC:Other Analog Devices Inc PGA308AIDGSRG4 vs AD8557ACP-R2
AD8557ACPZ-R2 Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGSRG4 vs AD8557ACPZ-R2
AD8557ARZ-REEL Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGSRG4 vs AD8557ARZ-REEL
AD8557ARZ Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGSRG4 vs AD8557ARZ
AD8557AR IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other Analog Devices Inc PGA308AIDGSRG4 vs AD8557AR
AD8557ACPZ-REEL Digitally Programmable Sensor Signal Amplifier Analog Devices Inc PGA308AIDGSRG4 vs AD8557ACPZ-REEL
PGA308AIDGSR Single Supply, Auto-Zero Sensor Amplifier w/Programmable Gain & Offset 10-VSSOP -40 to 125 Texas Instruments PGA308AIDGSRG4 vs PGA308AIDGSR

PGA308AIDGSRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA308AIDGSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA308AIDGSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PGA308AIDGSRG4 would you like to use for your alert(s)?
  • Please alert me when PGA308AIDGSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGA308AIDGSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA308AIDGSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGA308AIDGSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA308AIDGSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA308AIDGSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: