Part Details for PGA225H623C1-1802F by Amphenol FCi
Overview of PGA225H623C1-1802F by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81802FRTZ-T7A | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller | |
ISL81802FVEZ-T | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller | |
ISL81802FVEZ-T7A | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller |
Part Details for PGA225H623C1-1802F
PGA225H623C1-1802F CAD Models
PGA225H623C1-1802F Part Data Attributes
|
PGA225H623C1-1802F
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PGA225H623C1-1802F
Amphenol FCi
IC Socket, PGA225, 225 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.8 inch | |
Body Depth | 0.166 inch | |
Body Length | 1.8 inch | |
Contact Configuration | 18X18 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA225 | |
Housing Material | FR4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 225 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PGA225H623C1-1802F
This table gives cross-reference parts and alternative options found for PGA225H623C1-1802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA225H623C1-1802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA225H623C1-1735F | IC Socket, PGA225, 225 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing | Amphenol FCi | PGA225H623C1-1802F vs PGA225H623C1-1735F |
PGA225S623C1-1843F | IC Socket, PGA225, 225 Contact(s), 2.54mm Term Pitch , 0.1inch Row Spacing | Amphenol FCi | PGA225H623C1-1802F vs PGA225S623C1-1843F |
PGA225H623C1-1735F | IC Socket, PGA225, 225 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, | Amphenol Communications Solutions | PGA225H623C1-1802F vs PGA225H623C1-1735F |