Amplifier Circuits
PGA205BU
Description: 50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85

Overview of PGA205BU by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PGA205BU Texas Instruments Programmable Gain Instrumentation Amplifier 16-SOIC -40 to 85
PGA205BUG4 Texas Instruments Programmable Gain Instrumentation Amplifier 16-SOIC -40 to 85

Price & Stock for PGA205BU by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4694
Newark Amp Instrument Prog Gain, Soic16, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:50µv, Slew Rate:0.07V/µs, Bandwidth:1Mhz, Supply Voltage Range:± 4.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA205BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $27.2600
  • 5 $26.2600
  • 10 $25.3000
  • 25 $24.4400
  • 50 $23.6700
  • 100 $23.2100
  • 250 $22.8000
$22.8000 / $27.2600 Buy Now
DISTI # PGA205BU-ND
DigiKey IC INST AMP 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 1252
In Stock
  • 1 $26.0900
  • 10 $20.3060
  • 40 $18.2512
  • 120 $17.1045
  • 280 $16.4323
  • 520 $16.0330
$16.0330 / $26.0900 Buy Now
DISTI # 595-PGA205BU
Mouser Electronics Instrumentation Amplifiers Programmable Gain Instrumentation Amp RoHS: Compliant 537
  • 1 $22.2600
  • 10 $20.5300
  • 25 $19.2800
  • 120 $17.4700
  • 280 $16.7000
$16.7000 / $22.2600 Buy Now
DISTI # PGA205BU
TME IC: PGA amplifier, 1MHz, Ch: 1, SO16-W, 1V/V,2V/V,4V/V,8V/V, 50uV Min Qty: 1 0
  • 1 $31.0000
  • 3 $27.9000
  • 10 $24.6000
  • 40 $22.1000
  • 120 $20.6000
  • 360 $19.9000
  • 800 $19.8000
$19.8000 / $31.0000 RFQ
DISTI # SMC-PGA205BU
Sensible Micro Corporation IC INST AMP 1 CIRCUIT 16SOIC RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 20
  • 100 $15.1222
  • 500 $14.7345
  • 1,000 $13.9590
$13.9590 / $15.1222 RFQ
New Advantage Corporation IC INST AMP 1 CIRCUIT 16SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 30
  • 1 $18.1000
  • 25 $14.7000
$14.7000 / $18.1000 Buy Now

CAD Models for PGA205BU by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PGA205BU by Texas Instruments

PGA205BU
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
Bandwidth (3dB)-Nom
1 MHz
Common-mode Reject Ratio-Min
80 dB
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
60 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.002%
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
6.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Max
8
Voltage Gain-Min
1
Voltage Gain-Nom
2
Width
7.5 mm
Want to compare parts?
  1. PGA205BU
    Texas Instruments
    50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-SOIC -40 to 85
    VS

Related Parts for PGA205BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA205BU by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA205BU by Texas Instruments

Select Manufacturer
Which Manufacturer of PGA205BU would you like to use for your alert(s)?
  • Please alert me when PGA205BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGA205BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA205BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGA205BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA205BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA205BU by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: