Part Details for PGA-256BM3-E350-TG30 by 3M Electronics
Overview of PGA-256BM3-E350-TG30 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGA-256BM3-E350-TG30
PGA-256BM3-E350-TG30 CAD Models
PGA-256BM3-E350-TG30 Part Data Attributes:
|
PGA-256BM3-E350-TG30
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
PGA-256BM3-E350-TG30
3M Electronics
PGA256, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA256 | |
Housing Material | POLYESTER | |
Number of Contacts | 256 |
Alternate Parts for PGA-256BM3-E350-TG30
This table gives cross-reference parts and alternative options found for PGA-256BM3-E350-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA-256BM3-E350-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA-256BM3-E350-TT | PGA256, IC SOCKET | 3M Electronics | PGA-256BM3-E350-TG30 vs PGA-256BM3-E350-TT |
PGA-256BM3-E350-TG | IC Socket, PGA256, 256 Contact(s) | 3M Interconnect | PGA-256BM3-E350-TG30 vs PGA-256BM3-E350-TG |
PGA-256BM3-E350-TG | PGA256, IC SOCKET | 3M Electronics | PGA-256BM3-E350-TG30 vs PGA-256BM3-E350-TG |
PGA-256BM3-E350-TG30 | IC Socket, PGA256, 256 Contact(s) | 3M Interconnect | PGA-256BM3-E350-TG30 vs PGA-256BM3-E350-TG30 |