Part Details for PG7L2 by ITW Lumex
Overview of PG7L2 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PG7L2
PG7L2 CAD Models
PG7L2 Part Data Attributes:
|
PG7L2
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
PG7L2
ITW Lumex
Reflective Object Sensor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Gap Size | 9.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Darlington | |
Output Voltage-Max | 20 V | |
Response Time | 100 µs | |
Surface Mount | NO |