Part Details for PG5404_AY_10001 by PanJit Semiconductor
Overview of PG5404_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG5404_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG5404_AY_10001
|
Mouser Electronics | Rectifiers 400V General Purpose Rectifiers 3A RoHS: Compliant | 0 |
|
$0.0650 / $0.1060 | Order Now |
|
NAC | 400V,General Purpose Rectifiers,DO-201AD,3A RoHS: Compliant Min Qty: 1 Package Multiple: 1250 | 48750 |
|
RFQ | |
DISTI #
PG5404_AY_10001
|
Avnet Silica | DO 201/3A/400V/Gen.Purp. Rect./Ax./GP (Alt: PG5404_AY_10001) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PG5404_AY_10001
PG5404_AY_10001 CAD Models
PG5404_AY_10001 Part Data Attributes
|
PG5404_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG5404_AY_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG5404_AY_10001
This table gives cross-reference parts and alternative options found for PG5404_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG5404_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF5404-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | PG5404_AY_10001 vs UF5404-BP |
UF5404-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | PG5404_AY_10001 vs UF5404-T3 |
UF5404-E3 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | PG5404_AY_10001 vs UF5404-E3 |
PG5404_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | PG5404_AY_10001 vs PG5404_B0_00001 |
FUF5404 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | PG5404_AY_10001 vs FUF5404 |
UF5404-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | PG5404_AY_10001 vs UF5404-E3/73 |
UF5404-E | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 | Gulfsemi | PG5404_AY_10001 vs UF5404-E |
FUF5404AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | PG5404_AY_10001 vs FUF5404AMP |
UF5404-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | PG5404_AY_10001 vs UF5404-AP-HF |
UF5404 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | PG5404_AY_10001 vs UF5404 |