PG4937_AY_00001
PanJit Semiconductor
Description: Rectifier Diode,

Overview of PG4937_AY_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PG4937_AY_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PG4937_AY_00001
Mouser Electronics Rectifiers 600V Fast Recovery Rectifiers 1A RoHS: Compliant 0
  • 5,000 $0.0590
  • 10,000 $0.0490
  • 25,000 $0.0480
  • 50,000 $0.0400
  • 100,000 $0.0390
$0.0390 / $0.0590 Order Now
NAC 600V,Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for PG4937_AY_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG4937_AY_00001 by PanJit Semiconductor

PG4937_AY_00001
PanJit Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG4937_AY_00001
    PanJit Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for PG4937_AY_00001

This table gives cross-reference parts and alternative options found for PG4937_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4937_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PG4937_B0_10001 Rectifier Diode, PanJit Semiconductor PG4937_AY_00001 vs PG4937_B0_10001
RGP10J 1.0A Fast Recovery Rectifier, 5000-REEL onsemi PG4937_AY_00001 vs RGP10J
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp PG4937_AY_00001 vs 1N4937G
1N4937 600 V, 1.0 A Fast Recovery Rectifier, 5000-REEL onsemi PG4937_AY_00001 vs 1N4937
1N4937_R2_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4937_AY_00001 vs 1N4937_R2_10001
1N4937RL 600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi PG4937_AY_00001 vs 1N4937RL
1N4937G-B Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor PG4937_AY_00001 vs 1N4937G-B
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor PG4937_AY_00001 vs 1N4937
RGP10J Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc PG4937_AY_00001 vs RGP10J
1N4937GR0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor PG4937_AY_00001 vs 1N4937GR0G
Part Number Description Manufacturer Compare
1N4937_R2_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4937_AY_00001 vs 1N4937_R2_00001
FR105GA0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor PG4937_AY_00001 vs FR105GA0G
UF106G_R2_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4937_AY_00001 vs UF106G_R2_10001
MUR160AHR0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4937_AY_00001 vs MUR160AHR0G
ER106_B0_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4937_AY_00001 vs ER106_B0_00001
PG106R_AY_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4937_AY_00001 vs PG106R_AY_00001
1N4937L Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Diodes Incorporated PG4937_AY_00001 vs 1N4937L
FR105GR1G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor PG4937_AY_00001 vs FR105GR1G
1N4005-F Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor PG4937_AY_00001 vs 1N4005-F
PG4005-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4937_AY_00001 vs PG4005-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG4937_AY_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG4937_AY_00001 by PanJit Semiconductor

  • Please alert me when PG4937_AY_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PG4937_AY_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG4937_AY_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PG4937_AY_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG4937_AY_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG4937_AY_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: