PG4007_B0_00001
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2

Overview of PG4007_B0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for PG4007_B0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PG4007_B0_00001
Mouser Electronics Rectifiers 1000V General Purpose Rectifiers 1A RoHS: Compliant 0
  • 1,000 $0.0350
  • 2,000 $0.0290
  • 10,000 $0.0230
  • 25,000 $0.0220
  • 50,000 $0.0190
  • 100,000 $0.0150
$0.0150 / $0.0350 Order Now
NAC 1000V,General Purpose Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ

CAD Models for PG4007_B0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG4007_B0_00001 by PanJit Semiconductor

PG4007_B0_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG4007_B0_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for PG4007_B0_00001

This table gives cross-reference parts and alternative options found for PG4007_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4007_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, LRC Leshan Radio Co Ltd PG4007_B0_00001 vs HER108G
FR107 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor PG4007_B0_00001 vs FR107
UF1MX0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4007_B0_00001 vs UF1MX0
UF1010G-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4007_B0_00001 vs UF1010G-AU_R2_000A1
1N5622 Rectifier Diode, EIC Semiconductor Inc PG4007_B0_00001 vs 1N5622
UF1MR1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4007_B0_00001 vs UF1MR1
HER108GA1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor PG4007_B0_00001 vs HER108GA1
FR107G-T Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor PG4007_B0_00001 vs FR107G-T
UF1010_R2_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4007_B0_00001 vs UF1010_R2_10001
FR107G-KR0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4007_B0_00001 vs FR107G-KR0G
Part Number Description Manufacturer Compare
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG4007_B0_00001 vs HER108G
FR107R0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4007_B0_00001 vs FR107R0
UF1010G_B0_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PanJit Semiconductor PG4007_B0_00001 vs UF1010G_B0_10001
UF1007-B Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated PG4007_B0_00001 vs UF1007-B
FR107GP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc PG4007_B0_00001 vs FR107GP
MR1007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Microsemi Corporation PG4007_B0_00001 vs MR1007
MUR190AHA0G Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4007_B0_00001 vs MUR190AHA0G
BA159A1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Taiwan Semiconductor PG4007_B0_00001 vs BA159A1G
GP10M-M3/54 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors PG4007_B0_00001 vs GP10M-M3/54
1U7G_AY_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PanJit Semiconductor PG4007_B0_00001 vs 1U7G_AY_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG4007_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG4007_B0_00001 by PanJit Semiconductor

  • Please alert me when PG4007_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG4007_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG4007_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG4007_B0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG4007_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG4007_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: