Part Details for PG4005S by Promax-Johnton Electronic Corporation
Overview of PG4005S by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PG4005S
PG4005S CAD Models
PG4005S Part Data Attributes
|
PG4005S
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PG4005S
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PG4005S
This table gives cross-reference parts and alternative options found for PG4005S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4005S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4946G-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | PG4005S vs 1N4946G-B |
RL105F-N | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PG4005S vs RL105F-N |
JAN1N4946 | Microchip Technology Inc | $5.7701 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | PG4005S vs JAN1N4946 |
RL105V23 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PG4005S vs RL105V23 |
1N4946 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-15, 2 PIN | PG4005S vs 1N4946 |
RL105N02 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PG4005S vs RL105N02 |
1N4946GP-E3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | PG4005S vs 1N4946GP-E3 |
1N4946GP-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PG4005S vs 1N4946GP-BP |
1N4946GH01 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | PG4005S vs 1N4946GH01 |