Part Details for PG4002-AU_R2_000A1 by PanJit Semiconductor
Overview of PG4002-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PG4002-AU_R2_000A1
PG4002-AU_R2_000A1 CAD Models
PG4002-AU_R2_000A1 Part Data Attributes
|
PG4002-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4002-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4002-AU_R2_000A1
This table gives cross-reference parts and alternative options found for PG4002-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4002-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002GR1G | Rectifier Diode, | Taiwan Semiconductor | PG4002-AU_R2_000A1 vs 1N4002GR1G |
HER102GA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PG4002-AU_R2_000A1 vs HER102GA0 |
1N4002GB0 | Rectifier Diode, | Taiwan Semiconductor | PG4002-AU_R2_000A1 vs 1N4002GB0 |
1N4002B0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4002-AU_R2_000A1 vs 1N4002B0G |
1N4002GHB0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4002-AU_R2_000A1 vs 1N4002GHB0G |
PS101R | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | PG4002-AU_R2_000A1 vs PS101R |
FR102-AP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | PG4002-AU_R2_000A1 vs FR102-AP-HF |
1N4002_B0_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG4002-AU_R2_000A1 vs 1N4002_B0_00001 |
1SR124-100AHR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | PG4002-AU_R2_000A1 vs 1SR124-100AHR |
1SR124-100AHL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | PG4002-AU_R2_000A1 vs 1SR124-100AHL |