Part Details for PG4002-AU_AY_100A1 by PanJit Semiconductor
Overview of PG4002-AU_AY_100A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PG4002-AU_AY_100A1
PG4002-AU_AY_100A1 CAD Models
PG4002-AU_AY_100A1 Part Data Attributes
|
PG4002-AU_AY_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4002-AU_AY_100A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4002-AU_AY_100A1
This table gives cross-reference parts and alternative options found for PG4002-AU_AY_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4002-AU_AY_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER102GA1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PG4002-AU_AY_100A1 vs HER102GA1G |
1N4002GB0G | Rectifier Diode, | Taiwan Semiconductor | PG4002-AU_AY_100A1 vs 1N4002GB0G |
UF4002G-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG4002-AU_AY_100A1 vs UF4002G-LF |
1N4002U01 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | PG4002-AU_AY_100A1 vs 1N4002U01 |
HER102G-TB-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG4002-AU_AY_100A1 vs HER102G-TB-LF |
1SR124-100AT-92 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | PG4002-AU_AY_100A1 vs 1SR124-100AT-92 |
UF4002R1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4002-AU_AY_100A1 vs UF4002R1 |
FR102GR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PG4002-AU_AY_100A1 vs FR102GR0 |
HER102GHA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4002-AU_AY_100A1 vs HER102GHA0 |
HER102G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | HY Electronic Corp | PG4002-AU_AY_100A1 vs HER102G |