Part Details for PG301R by Promax-Johnton Electronic Corporation
Overview of PG301R by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PG301R
PG301R CAD Models
PG301R Part Data Attributes
|
PG301R
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PG301R
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PG301R
This table gives cross-reference parts and alternative options found for PG301R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG301R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG301R_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | PG301R vs PG301R_B0_00001 |
ER301 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC, HERMETIC SEALED PACKAGE-2 | Promax-Johnton Electronic Corporation | PG301R vs ER301 |
ER301_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R vs ER301_R2_00001 |
PG301R_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | PG301R vs PG301R_R2_00001 |
PG301R_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | PG301R vs PG301R_AY_10001 |
ER301_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R vs ER301_AY_00001 |
ER301 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R vs ER301 |
ER301_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R vs ER301_B0_10001 |
ER301_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG301R vs ER301_B0_00001 |
ER301-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | PG301R vs ER301-BP-HF |