Datasheets
PG152R by:

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for PG152R by PanJit Semiconductor

Overview of PG152R by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for PG152R

PG152R Part Data Attributes

PG152R PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
PG152R PanJit Semiconductor Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for PG152R

This table gives cross-reference parts and alternative options found for PG152R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG152R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UF152_AY_00001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs UF152_AY_00001
UF152 Promax-Johnton Electronic Corporation Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 PG152R vs UF152
UF152G Promax-Johnton Electronic Corporation Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 PG152R vs UF152G
UF152G_AY_10001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs UF152G_AY_10001
PG152R_AY_10001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs PG152R_AY_10001
UF152G_B0_00001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs UF152G_B0_00001
PG152R_R2_10001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs PG152R_R2_10001
UF152G_R2_10001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs UF152G_R2_10001
UF152_R2_10001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs UF152_R2_10001
PS152R_B0_00001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs PS152R_B0_00001
Part Number Manufacturer Composite Price Description Compare
HER153G JGD Semiconductors Co Ltd Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs HER153G
1N5393GS Yangzhou Yangjie Electronics Co Ltd Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN PG152R vs 1N5393GS
1N5393 Defense Logistics Agency Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs 1N5393
1N5393 Diodes Incorporated Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 PG152R vs 1N5393
1N5393GP General Instrument Corp Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, PG152R vs 1N5393GP
1N5393GP-AP Micro Commercial Components Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PG152R vs 1N5393GP-AP
CR1-020TRLEADFREE Central Semiconductor Corp Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-41, PG152R vs CR1-020TRLEADFREE
1N5393_R2_10001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PG152R vs 1N5393_R2_10001
HER153GHA0G Taiwan Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN PG152R vs HER153GHA0G
1N5393SA0 Taiwan Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN PG152R vs 1N5393SA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG152R by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG152R by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PG152R would you like to use for your alert(s)?
  • Please alert me when PG152R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG152R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG152R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG152R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG152R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG152R by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: