Part Details for PG150R_R2_10001 by PanJit Semiconductor
Overview of PG150R_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG150R_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG150R_R2_10001
|
Mouser Electronics | Rectifiers 50V Fast Recovery Rectifiers 1.5A RoHS: Compliant | 0 |
|
$0.0280 / $0.0480 | Order Now |
|
NAC | 50V,Fast Recovery Rectifiers,DO-15,1.5A RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for PG150R_R2_10001
PG150R_R2_10001 CAD Models
PG150R_R2_10001 Part Data Attributes
|
PG150R_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG150R_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG150R_R2_10001
This table gives cross-reference parts and alternative options found for PG150R_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG150R_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF150G_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs UF150G_R2_00001 |
UF150G_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs UF150G_R2_10001 |
PG150 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG150R_R2_10001 vs PG150 |
UF150G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | PG150R_R2_10001 vs UF150G |
UF150_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs UF150_AY_00001 |
PG150R_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs PG150R_AY_10001 |
UF150_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs UF150_R2_00001 |
PG150_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs PG150_AY_00001 |
PS150R_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs PS150R_R2_00001 |
PG150_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150R_R2_10001 vs PG150_AY_10001 |