Part Details for PG1010R_AY_10001 by PanJit Semiconductor
Overview of PG1010R_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for PG1010R_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG1010R_AY_10001
|
Mouser Electronics | Rectifiers 1000V Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0330 / $0.0560 | Order Now |
|
NAC | 1000V,Fast Recovery Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
PG1010R_AY_10001
|
Avnet Silica | Diode Fast Recovery Rectifier 1000V 1A 2-Pin DO-41 Tape and Ammo (Alt: PG1010R_AY_10001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PG1010R_AY_10001
PG1010R_AY_10001 CAD Models
PG1010R_AY_10001 Part Data Attributes
|
PG1010R_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG1010R_AY_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG1010R_AY_10001
This table gives cross-reference parts and alternative options found for PG1010R_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG1010R_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF1010 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | PG1010R_AY_10001 vs UF1010 |
1N4007H05 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | PG1010R_AY_10001 vs 1N4007H05 |
1N4007M03 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | PG1010R_AY_10001 vs 1N4007M03 |
MUR1100-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PG1010R_AY_10001 vs MUR1100-BP-HF |
1N4007_B0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | PG1010R_AY_10001 vs 1N4007_B0_00001 |
HER108GHR1 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | PG1010R_AY_10001 vs HER108GHR1 |
1N4948-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PG1010R_AY_10001 vs 1N4948-AP-HF |
BA159GHA0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | PG1010R_AY_10001 vs BA159GHA0 |
FR107GM03 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | PG1010R_AY_10001 vs FR107GM03 |
FR107R0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | PG1010R_AY_10001 vs FR107R0G |