Part Details for PG0926.872NLT by Pulse Electronics Corporation
Overview of PG0926.872NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PG0926.872NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9805
|
Newark | Ind, Pwr, 5050 Chaser Seri Npb/T&r |Pulse PG0926.872NLT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
PG0926.872NLT-ND
|
DigiKey | FIXED IND 8.7UH 11A 8 MOHM SMD Min Qty: 1200 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
PG0926.872NLT
|
Avnet Americas | Ind Power Wirewound 8.7uH 20% 100KHz 11A T/R - Tape and Reel (Alt: PG0926.872NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4803 / $1.6139 | Buy Now |
DISTI #
673-PG0926.872NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 5050 CHASER SERI NPB RoHS: Compliant | 0 |
|
$1.5100 / $1.5800 | Order Now |
DISTI #
V79:2366_26388082
|
Arrow Electronics | Inductor Power Shielded Wirewound 8.7uH/8.4uH 20% 100KHz Ferrite 11A 0.008Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 600 |
|
$1.1080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | PG0926 Round Wire SMT Inductor Series, up to 44 Amps RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
60237194
|
Verical | Inductor Power Shielded Wirewound 8.7uH/8.4uH 20% 100KHz Ferrite 11A 0.008Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1623 | Americas - 600 |
|
$1.1080 | Buy Now |
DISTI #
000000000003700589
|
Sager | Power Inductors - SMD IND, PWR, 5050 CHASER SERI NPB Min Qty: 1200 | 0 |
|
$1.4600 | Buy Now |
Part Details for PG0926.872NLT
PG0926.872NLT CAD Models
PG0926.872NLT Part Data Attributes
|
PG0926.872NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0926.872NLT
Pulse Electronics Corporation
General Purpose Inductor, 8.7uH, 20%, 1 Element, SMD, 6353, CHIP, 6353, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 6353, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 6353 | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 8.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 12 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |